4832.2211
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: 4832.2211
Secondary Manufacturer Part#: 4832.2211
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Silver | ||
| Receptacle | ||
| Silver | ||
| Through Hole | ||
| 3 | ||
| 1 | ||
| -20 to 70 °C | ||
| 9 mm | ||
| 3.5 mm | ||
| 10.5 x 9 x 13 mm | ||
| 13 mm | ||
| 10.5 mm | ||
| 4832 | ||
| Solder | ||
| Audio Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |