4832.1220
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Plug | ||
| Nickel | ||
| Cable Mount | ||
| 1 | ||
| 12 mm | ||
| 25 x 12 x 20.5 mm | ||
| 20.5 mm | ||
| 25 mm | ||
| Solder | ||
| Audio |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |