4831.2200
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: 4831.2200
Secondary Manufacturer Part#: 4831.2200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Silver | ||
| Receptacle | ||
| Nickel | ||
| Panel Mount | ||
| 2 | ||
| 1 | ||
| -20 to 70 °C | ||
| 7.2 mm | ||
| 16.5 x 7.2 x 9.6 mm mm | ||
| 9.6 mm | ||
| 16.5 mm | ||
| 4831 | ||
| Solder | ||
| Audio Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |