4802.1310
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: 4802.1310
Secondary Manufacturer Part#: 4802.1310
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Nickel | ||
| Plug | ||
| Silver | ||
| Cable Mount | ||
| -20 to 70 °C | ||
| 10.5 mm | ||
| 39.7 mm | ||
| 39.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |