PDP SEO Portlet

4796.0000

4796 APPLIANCE INLET FOR CABLE 16A 70°

Manufacturer:SCHURTER
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 4796.0000
Secondary Manufacturer Part#: 4796.0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Cord Connectors (rewireable): Screw-on mounting
  • 1 Function
  • Appliance Inlet, Pin temperature 70 °C, Protection class I
  • Cable

Technical Attributes

Find Similar Parts

Description Value
Plug
Cable Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  24.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.6236
1000+
$8.51587
5000+
$7.94051
10000+
$7.78229
20000+
$7.53214