PDP SEO Portlet

4435.0013

Thermal Circuit Breaker 2Pole 20A 240VAC 60VDC Panel Mount

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 4435.0013
Secondary Manufacturer Part#: 4435.0013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rocker
Panel Mount
20 A
2
TA35

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200020
Schedule B: 8536200020
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:30  Mult:10  
USD $:
30+
$14.77922
100+
$13.05878
1000+
$12.13981
2000+
$11.89791
4000+
$11.51548