PDP SEO Portlet

4430.2931

Thermal Circuit Breaker 2Pole 6A 240VAC 60VDC Panel Mount

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 4430.2931
Secondary Manufacturer Part#: 4430.2931
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rocker
Panel Mount
2
TA45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200020
Schedule B: 8536200020
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$25.12987
105+
$22.20451
1005+
$20.64257
2010+
$20.2457
4020+
$20.1408