PDP SEO Portlet

4430.2551

Thermal Circuit Breaker 2Pole 3.5A 240VAC 60VDC Panel Mount

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 4430.2551
Secondary Manufacturer Part#: 4430.2551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rocker
Panel Mount
2
TA45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200020
Schedule B: 8536200020
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$17.31169
100+
$15.6
1000+
$15.52
2000+
$13.93727
4000+
$13.48929