PDP SEO Portlet

4430.2145

Thermal Circuit Breaker 2Pole 16A 240VAC 60VDC Panel Mount

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 4430.2145
Secondary Manufacturer Part#: 4430.2145
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rocker
Panel Mount
16 A
2
TA45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200020
Schedule B: 8536200020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$23.7
40+
$22.41892
80+
$21.82895
120+
$21.26923
160+
$20.7375