4430.0024
Circuit Breaker, Thermal, Rocker, Snap In, Panel, Trip-Free Release, 12 A, 1 Pole, 240 VAC, 60 VDC
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Circuit Protection, Circuit Breakers, Thermal & Thermal Magnetic Circuit Breakers
Avnet Manufacturer Part #: 4430.0024
Secondary Manufacturer Part#: 4430.0024
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Rocker | ||
| Snap In, Panel | ||
| Thermal | ||
| Trip-Free Release | ||
| 12 A | ||
| 1 | ||
| 240 V | ||
| 60 V | ||
| TA45 Series | ||
| 50 ms |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536200020 |
| Schedule B: | 8536200020 |