4410.0039
Circuit Breaker, Thermal, Push to Reset, Panel, Trip-Free Release, 600 mA, 1 Pole, 240 VAC, 28 VDC
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Circuit Protection, Circuit Breakers, Thermal & Thermal Magnetic Circuit Breakers
Avnet Manufacturer Part #: 4410.0039
Secondary Manufacturer Part#: 4410.0039
- RoHS 10 Compliant
- Tariff Charges
Threaded neck type Thermal-magnetic circuit breaker 1-pole Manual ON/OFF type Insensitive to shock or vibration Quick connect terminals 6.3 x 0.8 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Push to Reset | ||
| Panel | ||
| Thermal | ||
| Trip-Free Release | ||
| 1 | ||
| 240 V | ||
| 28 V | ||
| T12-221 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536200020 |
| Schedule B: | 8536200020 |