4404.0102
Circuit Breaker, Thermal, Push to Reset, PCB Through Hole, Trip-Free Release, 10 A, 1 Pole, 240 VAC, 48 VDC
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Circuit Protection, Circuit Breakers, Thermal & Thermal Magnetic Circuit Breakers
Avnet Manufacturer Part #: 4404.0102
Secondary Manufacturer Part#: 4404.0102
- RoHS 10 Compliant
- Tariff Charges
- Thermal circuit breaker
- 1-pole
- Reset type
- Cycling trip-free release
- THT connectors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Push to Reset | ||
| PCB Through Hole | ||
| Thermal | ||
| Trip-Free Release | ||
| 10 A | ||
| 1 | ||
| 240 V | ||
| 48 V | ||
| T9-818 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536200020 |
| Schedule B: | 8536200020 |