4404.0005
Circuit Breaker, Thermal, Push to Reset, Snap In, Panel, Trip-Free Release, 12 A, 1 Pole, 240 VAC, 48 VDC
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Circuit Protection, Circuit Breakers, Thermal & Thermal Magnetic Circuit Breakers
Avnet Manufacturer Part #: 4404.0005
Secondary Manufacturer Part#: 4404.0005
- RoHS 10 Compliant
- Tariff Charges
T9-611, 4A, Thermal, Quick connect terminals 6.3 x 0.8 mm, 240 V, 50 / 60 Hz AC, Circuit Breakers
Snap-in type from front side (0.8...2.0mm) Thermal circuit breaker 1-pole On request available with elevaled glow-wire ratings Quick connect terminals 6.3 x 0.8 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Push to Reset | ||
| Snap In, Panel | ||
| Thermal | ||
| Trip-Free Release | ||
| 12 A | ||
| 1 | ||
| 240 V | ||
| 48 V | ||
| T9-611 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536200020 |
| Schedule B: | 8536200020 |