PDP SEO Portlet

4404.0002

Circuit Breaker, Thermal, Push to Reset, Snap In, Panel, Trip-Free Release, 6 A, 1 Pole, 240 VAC, 48 VDC

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 4404.0002
Secondary Manufacturer Part#: 4404.0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T9-611, 4A, Thermal, Quick connect terminals 6.3 x 0.8 mm, 240 V, 50 / 60 Hz AC, Circuit Breakers

Snap-in type from front side (0.8...2.0mm) Thermal circuit breaker 1-pole On request available with elevaled glow-wire ratings Quick connect terminals 6.3 x 0.8 mm

Technical Attributes

Find Similar Parts

Description Value
Push to Reset
Snap In, Panel
Thermal
Trip-Free Release
6 A
1
240 V
48 V
T9-611 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200020
Schedule B: 8536200020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.12571
400+
$2.01081
600+
$1.9579
1000+
$1.90769
2000+
$1.86