4400.0215
Circuit Breaker, Thermal, Push to Reset, Drop In, Trip-Free Release, 3 A, 1 Pole, 240 VAC, 48 VDC
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Circuit Protection, Circuit Breakers, Thermal & Thermal Magnetic Circuit Breakers
Avnet Manufacturer Part #: 4400.0215
Secondary Manufacturer Part#: 4400.0215
- RoHS 10 Compliant
- Tariff Charges
Drop-in type Thermal circuit breaker 1-pole Reset type Solder, THT
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Push to Reset | ||
| Drop In | ||
| Thermal | ||
| Trip-Free Release | ||
| 3 A | ||
| 1 | ||
| 240 V | ||
| 48 V | ||
| T11-818 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536200020 |
| Schedule B: | 8536200020 |