4400.0034
Circuit Breaker, Thermal, Push to Reset, Snap In, Panel, Trip-Free Release, 16 A, 1 Pole, 240 VAC, 48 VDC
- RoHS 10 Compliant
- Tariff Charges
Rated Current: 16A Drop-in type Thermal circuit breaker 1-pole Reset type Quick connect terminals 6.3 x 0.8 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Push to Reset | ||
| Snap In, Panel | ||
| Thermal | ||
| Trip-Free Release | ||
| 1 | ||
| 240 V | ||
| 48 V | ||
| T11-611 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536200020 |
| Schedule B: | 8536200020 |