PDP SEO Portlet

4400.0020

Circuit Breaker, Thermal, Push to Reset, Snap In, Panel, Trip-Free Release, 1.2 A, 1 Pole, 240 VAC

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 4400.0020
Secondary Manufacturer Part#: 4400.0020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Thermal circuit breaker
  • Supplementary protector for general industrial use
  • Cycling trip-free release
  • Reset type
  • Single pole
  • Mounting style: T9-311: Threaded neck T9-611: Snap-in front side T9-711: Snap-in rear side

Technical Attributes

Find Similar Parts

Description Value
Push to Reset
Snap In, Panel
Thermal
Trip-Free Release
1.2 A
1
240 V
48 V
T11-611 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200020
Schedule B: 8536200020
In Stock :  0
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$7.55844
1000+
$7.0496
5000+
$6.5738
10000+
$6.4428
20000+
$6.23571