PDP SEO Portlet

4400.0019

Circuit Breaker, Thermal, Push to Reset, Snap In, Panel, Trip-Free Release, 1 A, 1 Pole, 240 VAC, 48 VDC

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 4400.0019
Secondary Manufacturer Part#: 4400.0019
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Rated Current: 1A Drop-in type Thermal circuit breaker 1-pole Reset type Quick connect terminals 6.3 x 0.8 mm

Technical Attributes

Find Similar Parts

Description Value
Push to Reset
Snap In, Panel
Thermal
Trip-Free Release
1
240 V
48 V
T11-611 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200020
Schedule B: 8536200020
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$7.06623
200+
$6.9374
400+
$6.82856
600+
$6.6925
800+
$6.47738