PDP SEO Portlet

4304.5029

SRT4304.5029

Manufacturer:SCHURTER
Product Category: Connectors, Power Entry Connectors
Avnet Manufacturer Part #: 4304.5029
Secondary Manufacturer Part#: 4304.5029
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Panel Mount: Screw-on mounting from front side
  • 4 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1-pole, Line-filter in standard version
  • Quick connect terminals 6.3 x 0.8 mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$95.72388
40+
$94.2929
80+
$92.66251
160+
$91.23912
320+
$89.095