4303.5005
KFC POWER ENTRY MODULE W. FILTER 10A
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Connectors, Power Entry, Power Entry Connectors
Avnet Manufacturer Part #: 4303.5005
Secondary Manufacturer Part#: 4303.5005
- RoHS 10 Compliant
- Tariff Charges
- Panel Mount: Screw-on mounting from front side
- 4 Functions: Appliance Inlet Protection class I, Fuseholder with interchangeable fuse drawer for Fuse-links 5x20 mm or 6.3x32 mm, with or without voltage selector (step switch), Line filter in standard and medical version
- Quick connect terminals 4.8 x 0.8 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| IEC/EN 60320-1/C14|UL 498|CSA C22.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |