PDP SEO Portlet

4303.2911

Fuse Drawer, 2 Fuse, 10 A, 250 VAC, 6.3mm x 32mm, Quick Connect

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 4303.2911
Secondary Manufacturer Part#: 4303.2911
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 A
Fuse Drawer
6.3mm x 32mm
Quick Connect
Snap-In
2
Fusedrawer 3 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538901000
Schedule B: 8538907020
In Stock :  21.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$8.62208
1000+
$8.06853
5000+
$7.5117
10000+
$7.39631
20000+
$7.2225