PDP SEO Portlet

4303.2406

Fuse Drawer, 1 Fuse, 10 A, 250 VAC, 5mm x 20mm, Quick Connect

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 4303.2406
Secondary Manufacturer Part#: 4303.2406
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 A
Fuse Drawer
5mm x 20mm
Quick Connect
Through Hole
1
Fusedrawer 3 Series
250 V
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538904000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:150  Mult:10  
USD $:
150+
$2.3234
1000+
$2.17489
5000+
$2.02418
10000+
$1.99309
20000+
$1.94625