PDP SEO Portlet

4303.2403

Fuse Drawer, 2 Fuse, 10 A, 250 VAC, 5mm x 20mm, Quick Connect

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 4303.2403
Secondary Manufacturer Part#: 4303.2403
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 A
Fuse Drawer
5mm x 20mm
Quick Connect
2
Fusedrawer 3 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538904000
Schedule B: 8538907020
In Stock :  517.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 187 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$5.9495
1000+
$5.5682
5000+
$5.18331
10000+
$5.10369
20000+
$4.98375