PDP SEO Portlet

4303.2024.01

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 4303.2024.01
Secondary Manufacturer Part#: 4303.2024.01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 A
Fuse Drawer
5mm x 20mm
Quick Connect
Snap-In
2
Fusedrawer 3 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538904000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$7.34623
1000+
$6.87525
5000+
$6.40016
10000+
$6.30184
20000+
$6.15375