4303.0213
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fuse/Voltage Selector | ||
| Straight | ||
| IEC/EN 60320-1/C14|UL 498|CSA C22.2 | ||
| Plug | ||
| Snap-In | ||
| 3 | ||
| 1 | ||
| -25 to 70 °C | ||
| 55 mm | ||
| 30 x 55 x 43.5 mm | ||
| 43.5 mm | ||
| 30 mm | ||
| Solder Lug | ||
| Unfiltered | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8536698000 | 
| Schedule B: | 8536694040 | 
