PDP SEO Portlet

4302.5311

KFB2 POWER ENTRY MODULE W. FILTER 1A

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 4302.5311
Secondary Manufacturer Part#: 4302.5311
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Panel Mount: Screw-on version from front or rear side, snap-in version from front side
  • 4 Functions: Appliance Inlet, Protection class I Line Switch, 2-pole , Line filter in standard and medical version
  • Quick connect terminals 6.3 x 0.8 mm

Technical Attributes

Find Similar Parts

Description Value
IEC/EN 60320-1/C14

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$48.83117
100+
$45.5438
1000+
$42.46988
2000+
$41.62362
4000+
$40.28571