PDP SEO Portlet

4302.5001

KFB1 POWER ENTRY MODULE W. FILTER 1A

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 4302.5001
Secondary Manufacturer Part#: 4302.5001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Panel Mount: Screw-on mounting from front side 3 Functions: Appliance Inlet Protection class I, Line Switch 1-pole, Line-filter in standard version Quick connect terminals 6.3 x 0.8 mm

Technical Attributes

Find Similar Parts

Description Value
IEC/EN 60320-1/C14|UL 498|CSA C22.2
Plug
Flange Mount
Solder Lug

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $:
100+
$40.12078
200+
$39.38926
400+
$38.77134
800+
$37.99877
1600+
$36.77738