PDP SEO Portlet

4301.8054

Manufacturer:SCHURTER
Product Category: Connectors, Power Entry Connectors
Avnet Manufacturer Part #: 4301.8054
Secondary Manufacturer Part#: 4301.8054
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fuse
Straight
IEC/EN 60320-1/C14
Plug
Panel Mount
3 POS
1
50 Hz
-25 to 85 °C
61 mm
44 x 61 x 34 mm
34 mm
44 mm
Quick Connect
Filtered
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $:
40+
$28.27429
80+
$26.74595
120+
$26.0421
200+
$25.37436
400+
$24.74