PDP SEO Portlet

4301.6011

KFA POWER ENTRY MODULE W. FILTER 1A

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 4301.6011
Secondary Manufacturer Part#: 4301.6011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Panel Mount: Screw-on version from front or rear side, snap-in version from front side
  • 4 Functions: Appliance Inlet Protection class I, Fuseholder for fuse-links 5 x 20 mm 1- or 2-pole, with or without voltage selector (step switch), Line filter in standard and medical version
  • V-Lock notch standard
  • Quick connect terminals or wires

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$25.46753
100+
$23.75367
1000+
$22.14985
2000+
$21.70849
4000+
$21.552