PDP SEO Portlet

4301.5201

KFA POWER ENTRY MODULE W. FILTER 1A M5

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 4301.5201
Secondary Manufacturer Part#: 4301.5201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Panel Mount: Screw-on version from front or rear side, snap-in version from front side
  • 4 Functions: Appliance Inlet Protection class I, Fuseholder for fuse-links 5 x 20 mm 1- or 2-pole, with or without voltage selector (step switch), Line filter in standard and medical version
  • V-Lock notch standard
  • Quick connect terminals or wires

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$35.68831
100+
$34.79775
1000+
$31.03916
2000+
$30.42066
4000+
$30.192