4301.3201
KEA POWER ENTRY MODUL 10A
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Connectors, Power Entry, Power Entry Connectors
Avnet Manufacturer Part #: 4301.3201
Secondary Manufacturer Part#: 23B9978
- RoHS 10 Compliant
- Tariff Charges
The KEA-Print series Power Entry Module without line filter. Screw-on version from front or rear side, snap-in version from front side panel mount. Appliance inlet protection class I, fuse holder for fuse-links 5 x 20 mm 1- or 2-pole functions. Suitable for use in equipment according to IEC/UL 60950.
- Very compact design
- Components internally wired
- V-Lock notch standard
- For PCB mounting
- All single elements are already wired
- Plug removal necessary for fuse-link replacement
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flange Mount | ||
| Through Hole | ||
| 10 A | ||
| 2-Pole Fuse Holder | ||
| 5mm x 20mm | ||
| IP40 | ||
| General Purpose | ||
| KEA-Print | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |