PDP SEO Portlet

4301.1413

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 4301.1413
Secondary Manufacturer Part#: 4301.1413
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 A
Fuse Drawer
5mm x 20mm
Quick Connect
Snap-In
2
Fusedrawer 2 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538901000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:70  Mult:10  
USD $:
70+
$4.90196
1000+
$4.58791
5000+
$4.27067
10000+
$4.20507
20000+
$4.10625