PDP SEO Portlet

4301.1407

Fuse Drawer, 1 Fuse, 10 A, 250 VAC, 5mm x 20mm, Quick Connect

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 4301.1407
Secondary Manufacturer Part#: 4301.1407
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

For use with CN18641 or CN18642 IEC inlet modules

Technical Attributes

Find Similar Parts

Description Value
10 A
Fuse Drawer
5mm x 20mm
Quick Connect
Snap-In
1
Fusedrawer 2 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538901000
Schedule B: 8538907020
In Stock :  242.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$2.17566
1000+
$2.03598
5000+
$1.89548
10000+
$1.86636
20000+
$1.8225