PDP SEO Portlet

4301.1403

Fuse Drawer, 2 Fuse, 10 A, 250 VAC, 5mm x 20mm, Quick Connect

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 4301.1403
Secondary Manufacturer Part#: 4301.1403
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

4301.1403 is a fuse drawer for fuse links 5x20mm.

  • For use with DD11, DD12, DD21, DD22, KEA Print, KFA, KMF power entry modules
  • Extra safe mounting
  • Approved together with power entry module
  • Suitable for use in equipment according to IEC/UL 62368-1

Technical Attributes

Find Similar Parts

Description Value
10 A
Fuse Drawer
5mm x 20mm
Miniature
Quick Connect
Snap-In
2
Fusedrawer 2 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538901000
Schedule B: 8538907020
In Stock :  49.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.55224
2+
$3.49914
4+
$3.43864
8+
$3.38582
16+
$3.30625