PDP SEO Portlet

4301.1401

Fuse Drawer, 2 Fuse, 10 A, 250 VAC, 5mm x 20mm, Quick Connect

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 4301.1401
Secondary Manufacturer Part#: 4301.1401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

4301.1401 is a 2 pole fuse drawer (holder) for 5mm x 20mm fuse links. Suitable for use with: DD11, DD12, DD21, DD22, KEA Print, KFA, KMF power entry modules.

  • Fingergrip mounting
  • Snap-in version from front side
  • Suitable for use in equipment according to IEC/UL 60950 standards

Technical Attributes

Find Similar Parts

Description Value
DD11, DD12, DD14, DD21, DD22, KEA Print, KFA, KMF Power Entry Modules
10 A
Fuse Drawer
5mm x 20mm
Quick Connect
2
Fusedrawer 2 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538904000
Schedule B: 8538907020
In Stock :  5250.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.66806