PDP SEO Portlet

4301.1014.05

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 4301.1014.05
Secondary Manufacturer Part#: 4301.1014.05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 A
Fuse Drawer
5mm x 20mm
Quick Connect
2
Fusedrawer 2 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538904000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:60  Mult:10  
USD $:
60+
$6.04217
80+
$6.006
140+
$5.84893
300+
$5.75909
600+
$5.62375