4301.0502
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Connectors, Power Entry, Power Entry Connectors
Avnet Manufacturer Part #: 4301.0502
Secondary Manufacturer Part#: 4301.0502
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Snap-In | ||
| Quick Connect | ||
| IEC/EN 60320-1/C14|UL 498|CSA C22.2 | ||
| 10 A | ||
| 2-Pole Fuse Holder | ||
| 5mm x 20mm | ||
| IP40 | ||
| General Purpose | ||
| KEA | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |