PDP SEO Portlet

3413.0113.22

SMD Fuse, Very Fast Acting, 500 mA, 125 VAC, 125 VDC, 1206 [3216 Metric], USF 1206

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 3413.0113.22
Secondary Manufacturer Part#: 3413.0113.22
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USF 1206 series SMD non-resettable Super Quick Acting Fuse made of epoxy glass body with nickel/gold-plated copper terminals. It is ideal for secondary protection DC and AC, circuits without inrush, semiconductor protection.

  • Low melting I²t values
  • Fast interruption
  • UL characteristic
  • Impermeable to potting compound
  • -55 to 90°C Operating temperature range
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Very Fast Acting
50 A
50 A
1206 [3216 Metric]
500 mA
Surface Mount
USF 1206 Series
125 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 146 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.35724
5000+
$0.31618
50000+
$0.26001
100000+
$0.25602
200000+
$0.25