PDP SEO Portlet

3412.0119.22

SMD Fuse, Very Fast Acting, 2 A, 32 VAC, 32 VDC, 0603 [1608 Metric], USF 0603

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 3412.0119.22
Secondary Manufacturer Part#: 3412.0119.22
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USF 0603 series SMD non-resettable Super Quick Acting Fuse made of epoxy glass body with tin-plated copper terminals. It is ideal for secondary protection DC and AC, circuits without inrush, semiconductor protection.

  • Low melting I²t values
  • Fast interruption
  • UL characteristic
  • -55 to 90°C Operating temperature range
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Very Fast Acting
50 A
50 A
0603 [1608 Metric]
2 A
USF 0603 Series
32 V
32 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.35724
4000+
$0.3519
6000+
$0.34581
10000+
$0.3405
20000+
$0.3325