PDP SEO Portlet

3412.0119.11

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 3412.0119.11
Secondary Manufacturer Part#: 3412.0119.11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Very Fast
Very Fast Acting
50 A
50 A
0603 [1608 Metric]
2 A
Plastic
50@32VAC|50@32VDC A
Gold Over Nickel
260 °C
32 V
2 A
32 V
Surface Mount
MSL 1 - Unlimited
-55 to 90 °C
2
1.6 x 0.8 x 0.6 mm
USF 0603 Series
USF 0603
0603
Chip
32 V
32 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:900  Mult:100  
USD $:
900+
$0.40022
5000+
$0.35454
50000+
$0.34532
100000+
$0.34354
200000+
$0.34176