3412.0117.11
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 3412.0117.11
Secondary Manufacturer Part#: 3412.0117.11
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Very Fast | ||
| Very Fast | ||
| 1.5 A | ||
| Plastic | ||
| 50@32VAC|50@63VDC A | ||
| Gold Over Nickel | ||
| 260 °C | ||
| 32 V | ||
| 1.5 A | ||
| 63 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 90 °C | ||
| 2 | ||
| 1.6 x 0.8 x 0.6 mm | ||
| USF 0603 | ||
| USF 0603 | ||
| 0603 | ||
| Chip | ||
| 32 V | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |