PDP SEO Portlet

3405.0173.24

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 3405.0173.24
Secondary Manufacturer Part#: 3405.0173.24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast
Fast Acting
100 A
100 A
10.1mm x 3mm
5 A
Ceramic
100@250VAC|100@125VDC A
Tin Over Copper
260 °C
250 V
5 A
125 V
2.5 W
Surface Mount
1
-55 to 125 °C
2
10.1 x 3 mm
UMT-250 Series
Square Body
250 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.64061
6000+
$0.56754
50000+
$0.46542
100000+
$0.45827
200000+
$0.4475