PDP SEO Portlet

3404.2409.11

Fuse, Surface Mount with Clip / Holder, Time Delay, 200 mA, 250 VAC, 125 VDC, 11.1mm x 4.2mm

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3404.2409.11
Secondary Manufacturer Part#: 3404.2409.11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

UMZ 250, 0.2 A, 250 VAC, 125 VDC, Time-Lag T, Blister Tape 100 pcs., Non-Resettable Fuse, with clip, SMT, 11.3x3.6 mm

  • Compact design
  • Maximum breaking capacity at minimal footprint
  • VDE/UL Approvals UMT 250, UMT 250 (Au), UMC 250
  • High breaking capacity of 200 A @ 250 VAC (IEC)
  • UL approval for 0.08 A -4 A 277 VAC and 250 VDC

Technical Attributes

Find Similar Parts

Description Value
Time Delay
200 A
200 A
11.1mm x 4.2mm
200 mA
Surface Mount
UMZ 250 Series
250 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$1.24631
5000+
$1.10464
50000+
$0.9991
100000+
$0.99395
200000+
$0.9888