PDP SEO Portlet

3404.0012.11

SMD Fuse, Fast Acting, 2 A, 125 VAC, 125 VDC, 7.4mm x 3.1mm, OMF 125

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 3404.0012.11
Secondary Manufacturer Part#: 3404.0012.11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OMF 125 series SMD non-resettable Quick Acting Fuse made of thermoplastic body with tin-plated copper alloy terminals. It is directly solderable on printed circuit boards.

  • -40 to 125°C Operating temperature range
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
100 A
100 A
7.4mm x 3.1mm
2 A
OMF 125 Series
125 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:700  Mult:100  
USD $:
700+
$0.54929
5000+
$0.48684
50000+
$0.39912
100000+
$0.39298
200000+
$0.38375