PDP SEO Portlet

3404.2324.11

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3404.2324.11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
100 A
100 A
12mm x 5.2mm
1 A
null
125 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks ,3 days
Price for: Each
Quantity:
Min:500  Mult:100  
Need More?
USD $:
$ 1.62503
500+
$1.62503
5000+
$1.44067
50000+
$1.2707
100000+
$1.26415
200000+
$1.2576
SubTotal:
$812.51