PDP SEO Portlet

3404.2322.22

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3404.2322.22
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
100 A
100 A
12mm x 5.2mm
500 mA
null
125 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks ,3 days
Price for: Each
Quantity:
Min:1500  Mult:750  
Need More?
USD $:
$ 1.79962
1500+
$1.79962
5250+
$1.59545
50250+
$1.4065
100500+
$1.39925
201000+
$1.392
SubTotal:
$2,699.43