PDP SEO Portlet

3-153-442

Supercapacitor, 0.12 F, 5.5 V, Solder, Surface Mount, 0.12 ohm, 19.5 mm, 18 mm

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3-153-442
Secondary Manufacturer Part#: 3-153-442
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3-153-442 is a SCPC model, low ESR dual cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. High-capacitance solutions for energy-intensive applications with high temperature ratings. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.

  • 120mF capacitance
  • 5.5V rated voltage
  • 120mohm ESR
  • 2µA maximum leakage current
  • 4A RMS current, 30A peak current
  • High pulse power and very low self discharge
  • Allowable operation temperature range from -40°C to 85°C
  • PCB, SMT mounting

Technical Attributes

Find Similar Parts

Description Value
0.12 F
SMD
Surface Mount
Solder
0.12 Ohm
85 °C
-40 °C
2.5 mm
19.5 mm
SCPC Series
18 mm
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200020
Schedule B: 8536200020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.5624
5000+
$11.55425
50000+
$10.64634
100000+
$10.43419
200000+
$10.09881