PDP SEO Portlet

3-153-439

Supercapacitor, 1.3 F, 2.75 V, Solder, Surface Mount, 0.03 ohm, 39 mm, 17 mm

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3-153-439
Secondary Manufacturer Part#: 3-153-439
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3-153-439 is a SCPC model, low ESR single cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. High-capacitance solutions for energy-intensive applications with high temperature ratings. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.

  • 1300mF capacitance
  • 2.75V rated voltage
  • 30mohm ESR
  • 2µA maximum leakage current
  • 6A RMS current, 30A peak current
  • High pulse power and very low self discharge
  • Allowable operation temperature range from -40°C to 85°C
  • PCB, SMT mounting

Technical Attributes

Find Similar Parts

Description Value
1.3 F
SMD
Surface Mount
Solder
0.03 Ohm
85 °C
-40 °C
1.3 mm
39 mm
SCPC Series
17 mm
2.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200020
Schedule B: 8536200020
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$9.72727
5000+
$8.97743
50000+
$8.27184
100000+
$8.10701
200000+
$7.84643