3-153-424
Supercapacitor, 90000 uF, 5 V, Solder, Surface Mount, 0.11 ohm, 19 mm, 15 mm
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Capacitors, Supercapacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: 3-153-424
- RoHS 10 Compliant
- Tariff Charges
3-153-424 is a SCPB model low ESR dual cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. Optimized for applications requiring high durability and excellent low temperature performance. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.
- 90mF capacitance
- 5V rated voltage
- 110mohm ESR
- 2µA maximum leakage current
- 4.5A RMS current, 30A peak current
- High pulse power and very low self discharge
- Allowable operation temperature range from -40°C to 70°C
- PCB, SMT mounting
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.11 ohm | ||
| null | ||
| Surface Mount | ||
| -40 °C | ||
| null | ||
| Solder | ||
| SCPB Series | ||
| null | ||
| 19 mm | ||
| 15 mm | ||
| null | ||
| 2.5 mm | ||
| 5 V | ||
| null | ||
| SMD | ||
| 70 °C | ||
| 90000 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536200020 |
| Schedule B: | 8536200020 |