PDP SEO Portlet

3-153-423

Supercapacitor, Prismatic, Low ESR Dual Cell, 0.09 F, 5 V, Solder

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3-153-423
Secondary Manufacturer Part#: 3-153-423
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3-153-423 is a SCPB model low ESR dual cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. Optimized for applications requiring high durability and excellent low temperature performance. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.

  • 90mF capacitance
  • 5V rated voltage
  • 95mohm ESR
  • 2µA maximum leakage current
  • 4.5A RMS current, 30A peak current
  • High pulse power and very low self discharge
  • Allowable operation temperature range from -40°C to 70°C
  • PCB, SMT mounting

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200020
Schedule B: 8536200020
In Stock :  273.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.4056
2+
$12.1485
4+
$12.0862
8+
$12.0239
16+
$10.85333